857-024-556-203

Heilind Number:EDA857-024-556-203
Manufacturer:EDAC
Manufacturer Number:857-024-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-556-203

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a 5 A amperage rating, it ensures efficient power transmission across 24 positions in a 2-row configuration. The .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation further simplifies installation, making it a versatile and dependable solution for your connectivity needs.