857-024-556-207

Heilind Number:EDA857-024-556-207
Manufacturer:EDAC
Manufacturer Number:857-024-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts. With two rows and 24 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation makes installation a breeze, making it an essential component in your PCB assembly process.