857-024-557-101

Heilind Number:EDA857-024-557-101
Manufacturer:EDAC
Manufacturer Number:857-024-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-557-101

Detailed Description

Achieve seamless high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and longevity. Featuring a single row design with 24 positions, it facilitates efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees secure and stable transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for flexible installation, catering to various space requirements. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs. Elevate your connectivity solutions with this high-performance PCB connector.