857-024-557-102

Heilind Number:EDA857-024-557-102
Manufacturer:EDAC
Manufacturer Number:857-024-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-557-102

Detailed Description

Enhance your connectivity with this specialized High Temp Card Edge Connector, designed for seamless integration in your electronic setups. Its sleek black finish adds a professional touch, while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in high-temperature environments. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, and the 5A amperage rating ensures optimal performance. Perfect for board-to-board connections, this connector features a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.