857-024-557-104

Heilind Number:EDA857-024-557-104
Manufacturer:EDAC
Manufacturer Number:857-024-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-557-104

Detailed Description

Upgrade your electronic connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 24 positions, it offers ample connectivity for your PCB applications. The right angle mount orientation and .156-inch pitch make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.