857-024-557-108

Heilind Number:EDA857-024-557-108
Manufacturer:EDAC
Manufacturer Number:857-024-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-557-108

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your PCB boards. The copper alloy contacts guarantee reliable transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Perfect for space-saving installations, the right-angle mount orientation allows for efficient utilization of board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your projects to the next level.