857-024-557-112

Heilind Number:EDA857-024-557-112
Manufacturer:EDAC
Manufacturer Number:857-024-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-557-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row with 24 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure power transmission at amperages up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and signal integrity. Designed for convenient installation, its right-angle mount orientation saves space while maintaining efficient signal flow. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this high-quality connector to deliver lasting connectivity in your PCB projects.