857-024-558-102

Heilind Number:EDA857-024-558-102
Manufacturer:EDAC
Manufacturer Number:857-024-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row of 24 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures high temperature resistance, making it ideal for a variety of industrial applications. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a right angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your setup with this essential component for seamless and efficient connectivity.