857-024-558-103

Heilind Number:EDA857-024-558-103
Manufacturer:EDAC
Manufacturer Number:857-024-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-103

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 24 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB connectivity with this essential component.