857-024-558-104

Heilind Number:EDA857-024-558-104
Manufacturer:EDAC
Manufacturer Number:857-024-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. With an amperage rating of 5A and copper alloy contacts, it guarantees efficient power transmission. The right-angle mount orientation and .156-inch pitch make it suitable for seamless integration in your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector with 24 positions is a perfect choice for industrial applications. Trust in its quality for secure and stable board-to-board connections.