857-024-558-107

Heilind Number:EDA857-024-558-107
Manufacturer:EDAC
Manufacturer Number:857-024-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto circuit boards. The right-angle mount orientation allows for efficient space utilization, while the 24 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of this essential component for your PCB connectivity requirements.