857-024-558-108

Heilind Number:EDA857-024-558-108
Manufacturer:EDAC
Manufacturer Number:857-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring robust performance. With a single row layout and a 0.156-inch pitch, it offers seamless integration onto PCBs. The right-angle mount orientation and 24 positions cater to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under extreme conditions. Ideal for demanding applications, this connector is a dependable solution for your connectivity requirements.