857-024-558-112

Heilind Number:EDA857-024-558-112
Manufacturer:EDAC
Manufacturer Number:857-024-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector offers seamless integration into your setup. Engineered for efficiency, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide. The 24 positions, spaced at a pitch of .156 inches with a row spacing of .2 inches, ensure precise and secure connections. Its mount orientation in a convenient Right Angle design further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance to meet your connectivity needs with excellence.