857-024-558-201

Heilind Number:EDA857-024-558-201
Manufacturer:EDAC
Manufacturer Number:857-024-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in high-temperature environments. With a 5 A amperage rating and 24 positions spread across 2 rows, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Explore our range of connectors for more options to suit your needs.