857-024-558-202

Heilind Number:EDA857-024-558-202
Manufacturer:EDAC
Manufacturer Number:857-024-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-202

Detailed Description

Enhance your high-temperature connectivity solutions with this versatile Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With a maximum amperage of 5A, it offers robust power transmission capabilities. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for convenient PCB assembly. With 24 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-quality, black Card Edge Connector.