857-024-558-203

Heilind Number:EDA857-024-558-203
Manufacturer:EDAC
Manufacturer Number:857-024-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at elevated temperatures. With two rows of copper alloy contacts, it provides secure and efficient connections for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering ample space for seamless board-to-board integration. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Trust in its quality and efficiency to elevate your connectivity solutions.