857-024-558-208

Heilind Number:EDA857-024-558-208
Manufacturer:EDAC
Manufacturer Number:857-024-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient transmission in a compact form. Featuring 24 positions and a right-angle mount orientation, it's ideal for board-to-board connections in various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh conditions. Upgrade your connectivity with this top-of-the-line connector.