857-024-558-212

Heilind Number:EDA857-024-558-212
Manufacturer:EDAC
Manufacturer Number:857-024-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-558-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is designed for high performance, with a maximum amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 24 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Elevate your PCB connectivity with this essential component.