857-024-559-101

Heilind Number:EDA857-024-559-101
Manufacturer:EDAC
Manufacturer Number:857-024-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 24 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Perfect for various applications, it is a must-have in any electronic setup. Upgrade now and experience enhanced performance with every connection.