857-024-559-102

Heilind Number:EDA857-024-559-102
Manufacturer:EDAC
Manufacturer Number:857-024-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-102

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. This sleek connector boasts a single row layout with 24 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation allows for space-saving and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Upgrade your connectivity game with this essential component in your electronic projects.