857-024-559-103

Heilind Number:EDA857-024-559-103
Manufacturer:EDAC
Manufacturer Number:857-024-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration featuring 24 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your board, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity solutions with this essential component.