857-024-559-104

Heilind Number:EDA857-024-559-104
Manufacturer:EDAC
Manufacturer Number:857-024-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 24 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for seamless integration into your system. Trust in this connector for secure and durable board-to-board connections in a variety of applications. Elevate your connectivity solutions with this essential component.