857-024-559-108

Heilind Number:EDA857-024-559-108
Manufacturer:EDAC
Manufacturer Number:857-024-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 24 positions with a pitch of .156 inches, offering seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity even in high-temperature environments. The right-angle mount orientation allows for efficient board-to-board connections, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications.Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.