857-024-559-112

Heilind Number:EDA857-024-559-112
Manufacturer:EDAC
Manufacturer Number:857-024-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-112

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 24 copper alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient PCB-to-PCB connections. The right-angle mount orientation adds versatility to your design, while the operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for demanding applications, this connector is a vital component in your electronic assembly. Elevate your connectivity solutions with this essential product.