857-024-559-201

Heilind Number:EDA857-024-559-201
Manufacturer:EDAC
Manufacturer Number:857-024-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-201

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy, it guarantees seamless conductivity, while its two rows of 24 positions each offer ample connectivity options. The right-angle mount orientation optimizes space utilization, making it ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding industrial applications where reliability is paramount. Upgrade your setup with this black connector, and experience uncompromising performance like never before.