857-024-559-207

Heilind Number:EDA857-024-559-207
Manufacturer:EDAC
Manufacturer Number:857-024-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, it ensures reliable power transmission at up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your electronics with this essential component, perfect for a variety of applications.