857-024-559-208

Heilind Number:EDA857-024-559-208
Manufacturer:EDAC
Manufacturer Number:857-024-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-208

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety even in high-temperature environments. With two rows of contact points crafted from Copper Alloy, it guarantees reliable power transmission with an amperage of 5 A. Its .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering seamless board-to-board connectivity. Perfect for space-saving applications, its right-angle mount orientation allows for efficient installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.