857-024-559-212

Heilind Number:EDA857-024-559-212
Manufacturer:EDAC
Manufacturer Number:857-024-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With two rows and 24 positions, it offers ample connectivity options for your PCB boards. The right angle mount orientation and .156-inch pitch ensure a secure fit, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your systems with this essential component for seamless board-to-board connections.