857-024-560-201

Heilind Number:EDA857-024-560-201
Manufacturer:EDAC
Manufacturer Number:857-024-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-560-201

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts crafted from Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 24 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for efficient and secure PCB connectivity.