857-024-560-203

Heilind Number:EDA857-024-560-203
Manufacturer:EDAC
Manufacturer Number:857-024-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Boasting two rows and 24 positions, it offers ample versatility for your PCB setup. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity with this essential component.