857-024-560-208

Heilind Number:EDA857-024-560-208
Manufacturer:EDAC
Manufacturer Number:857-024-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-560-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 5A amperage rating and 24 positions spread across 2 rows, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing streamline installation. Engineered for versatility, it's ideal for straight mounting orientations and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.