857-024-560-212

Heilind Number:EDA857-024-560-212
Manufacturer:EDAC
Manufacturer Number:857-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-560-212

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, this connector ensures reliable power delivery, with an amperage rating of 5A. Featuring two rows of 24 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your connectivity needs. Upgrade your setup with this essential component, ideal for Board-To-Board PCB connections.