857-025-401-101

Heilind Number:EDA857-025-401-101
Manufacturer:EDAC
Manufacturer Number:857-025-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-401-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 25 positions, it offers efficient board-to-board PCB connections. The contact material, a robust Copper Alloy, ensures secure and stable data transmission. At a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component in any electronic setup.