857-025-401-103

Heilind Number:EDA857-025-401-103
Manufacturer:EDAC
Manufacturer Number:857-025-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-401-103

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a single row with 25 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety even in extreme operating conditions ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in installation. Its copper alloy contact material provides excellent conductivity, while accommodating an amperage of up to 5A. Perfect for demanding electronic applications, it is a reliable component for your connectivity needs.