857-025-401-104

Heilind Number:EDA857-025-401-104
Manufacturer:EDAC
Manufacturer Number:857-025-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-401-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a single row of 25 positions with a pitch of .156 inches, ensuring seamless compatibility with your PCB layout. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105 degrees Celsius. With a 5A amperage rating and straight mount orientation, it offers versatile functionality for various applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and longevity.