857-025-401-107

Heilind Number:EDA857-025-401-107
Manufacturer:EDAC
Manufacturer Number:857-025-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-401-107

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connection needs. Designed for optimal performance in demanding environments, this connector features a robust construction with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where durability and stability are paramount. Upgrade your PCB setup with this high-quality component.