857-025-401-112

Heilind Number:EDA857-025-401-112
Manufacturer:EDAC
Manufacturer Number:857-025-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-401-112

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row configuration and 25 positions, it provides seamless connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Trust in our connector to deliver exceptional performance for your board-to-board PCB connections.