857-025-405-101

Heilind Number:EDA857-025-405-101
Manufacturer:EDAC
Manufacturer Number:857-025-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-405-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row layout and 25 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with high-quality copper alloy contacts, it ensures reliable signal transmission even in demanding environments. Engineered for versatility, its straight mount orientation fits seamlessly into various setups. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a perfect choice for a wide range of applications. Elevate your PCB design with this essential component.