857-025-405-103

Heilind Number:EDA857-025-405-103
Manufacturer:EDAC
Manufacturer Number:857-025-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-405-103

Detailed Description

Easily connect high temperature circuit boards with our Black High Temp Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in extreme environments. With a single row design and 25 positions, it provides ample connectivity for your PCBs. The Copper Alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this rugged and durable connector.