857-025-421-101

Heilind Number:EDA857-025-421-101
Manufacturer:EDAC
Manufacturer Number:857-025-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-421-101

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for seamless integration, it features UL 94V-0 Polyphenylene Sulfide housing for superior durability in extreme environments. With a single row layout and 25 positions, this connector offers optimal space efficiency and functionality. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.