857-025-421-102

Heilind Number:EDA857-025-421-102
Manufacturer:EDAC
Manufacturer Number:857-025-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-421-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black exterior and is built to withstand temperatures ranging from -40 to 105 °C. With a single row layout and a total of 25 positions, it offers ample connectivity options for your PCB needs. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Perfect for board-to-board PCB applications, this connector is ideal for various industries requiring robust and efficient connectivity solutions.