857-025-421-103

Heilind Number:EDA857-025-421-103
Manufacturer:EDAC
Manufacturer Number:857-025-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-421-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 25 positions and a durable housing made from UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer seamless compatibility. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connection needs. Elevate your connectivity with this essential component.