857-025-421-104

Heilind Number:EDA857-025-421-104
Manufacturer:EDAC
Manufacturer Number:857-025-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-421-104

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With a single row configuration and 25 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and durable solution for your connectivity needs. Upgrade your setup with this essential component, perfect for a wide range of applications.