857-025-421-107

Heilind Number:EDA857-025-421-107
Manufacturer:EDAC
Manufacturer Number:857-025-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-421-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a single row of 25 positions, each crafted with durable Copper Alloy contacts. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures optimal performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Designed for straight mounting orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in this connector for efficient and durable performance in your electronic systems.