857-025-421-112

Heilind Number:EDA857-025-421-112
Manufacturer:EDAC
Manufacturer Number:857-025-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-421-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a single row layout with 25 positions. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the field or a hobbyist, this connector is a must-have for your electronic projects.