857-025-425-103

Heilind Number:EDA857-025-425-103
Manufacturer:EDAC
Manufacturer Number:857-025-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-425-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution for your electronic projects. Featuring a sleek black design, it seamlessly integrates into your setup while delivering exceptional performance. With an amperage rating of 5A and constructed from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient power transmission even in high-temperature environments. This single-row connector, with 25 positions and a pitch of .156 inches, offers precise and secure connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.