857-025-425-104

Heilind Number:EDA857-025-425-104
Manufacturer:EDAC
Manufacturer Number:857-025-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-425-104

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and precision-crafted Copper Alloy contacts for reliable power transmission. With an amperage rating of 5A and operating temperature range of -40 to 105°C, this connector ensures optimal functionality in even the most demanding environments. Its single row design, with 25 positions and a pitch of .156 inches, offers seamless integration for your board-to-board connections. Whether for industrial or commercial applications, this straight-mount connector guarantees secure and efficient data transfer every time. Elevate your PCB assembly with this essential component.