857-025-425-107

Heilind Number:EDA857-025-425-107
Manufacturer:EDAC
Manufacturer Number:857-025-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-425-107

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 25 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for secure and efficient PCB connections in critical systems.