857-025-425-108

Heilind Number:EDA857-025-425-108
Manufacturer:EDAC
Manufacturer Number:857-025-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-425-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features 25 positions with a single row layout, ensuring seamless board-to-board connections. It boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, offering reliable performance even in extreme conditions. The Copper Alloy contact material and .156-inch pitch guarantee optimal conductivity, while the 5A amperage rating supports high-power applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Upgrade your PCB connectivity with this essential component.