857-025-427-101

Heilind Number:EDA857-025-427-101
Manufacturer:EDAC
Manufacturer Number:857-025-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-025-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-025-427-101

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5A amperage capacity. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures robust and secure connections. With a single row layout, 25 positions, and a pitch of .156 inches, it's ideal for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups, guaranteeing consistent performance. Upgrade your connectivity solutions with this essential component.